Diodes Inc Adjustable Shunt Voltage Reference 2.5V ±2.0 % 3-Pin SOT-23, ZHT431F02TA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-1794
Mfr. Part No.:
ZHT431F02TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±2.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

20 V

Maximum Output Voltage

20 V

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Width

1.4mm

Height

1.02mm

Length

3.04mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy