Diodes Inc Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin SOT-23, AP431SAG-7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-8846
Mfr. Part No.:
AP431SAG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Nominal Voltage

2.5 - 36V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

250mA

Minimum Output Voltage

2.52 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

3 x 1.4 x 1.1mm

Width

1.4mm

Minimum Operating Temperature

-20 °C

Height

1.1mm

Length

3mm

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy