Analog Devices Fixed Shunt Voltage Reference 2.048V ±0.2 % 3-Pin SC-70, ADR5040ARTZ-R2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
820-9123
Mfr. Part No.:
ADR5040ARTZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Nominal Voltage

2.048V

Package Type

SC-70

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Minimum Output Voltage

2.044 V

Maximum Output Voltage

2.052 V

Pin Count

3

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

1mm

Width

1.35mm

Length

2.2mm