Texas Instruments Fixed Shunt Voltage Reference 1.233V ±0.5 % 3-Pin SOT-23, LM4041CEM3-ADJ/NOPB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-5620
Mfr. Part No.:
LM4041CEM3-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

1.233V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

12µA

Minimum Output Voltage

1.225 V

Maximum Output Voltage

15 V

Pin Count

3

Load Regulation

8 mV

Dimensions

3.04 x 1.4 x 1.02mm

Minimum Operating Temperature

-40 °C

Width

1.4mm

Height

1.02mm

Length

3.04mm

Maximum Operating Temperature

+125 °C