Texas Instruments Fixed Shunt Voltage Reference 10V ±0.1 % 3-Pin SOT-23, LM4040BIM3-10.0/NOPB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-5614
Mfr. Part No.:
LM4040BIM3-10.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

10V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.1 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15µA

Maximum Output Voltage

10 V

Pin Count

3

Load Regulation

23 mV

Dimensions

3.04 x 1.4 x 1.02mm

Length

3.04mm

Width

1.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

1.02mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy