Texas Instruments Fixed Shunt Voltage Reference 1.235V ±2.0 % 3-Pin TO-92, LM385LP-1-2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-5545
Mfr. Part No.:
LM385LP-1-2
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

1.235V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±2.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

20mA

Maximum Output Voltage

1.235 V

Pin Count

3

Dimensions

5.21 x 4.19 x 5.34mm

Height

5.34mm

Width

4.19mm

Maximum Operating Temperature

+70 °C

Length

5.21mm

Minimum Operating Temperature

0 °C