Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 5-Pin SOT-23, TL432AIDBVR
- RS Stock No.:
- 809-5384
- Mfr. Part No.:
- TL432AIDBVR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.184
(exc. VAT)
£0.221
(inc. VAT)
- RS Stock No.:
- 809-5384
- Mfr. Part No.:
- TL432AIDBVR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.5 - 36V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 100mA | |
| Maximum Output Voltage | 36 V | |
| Pin Count | 5 | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Length | 3.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.5 - 36V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 100mA | ||
Maximum Output Voltage 36 V | ||
Pin Count 5 | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Length 3.05mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 1.3mm | ||
Width 1.75mm | ||

