onsemi Programmable Shunt Voltage Reference 2.5 - 36V ±2.0 % 3-Pin SOT-23F, KA431SMFTF
- RS Stock No.:
- 807-8795
- Mfr. Part No.:
- KA431SMFTF
- Brand:
- ON Semiconductor
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£5.90
(exc. VAT)
£7.08
(inc. VAT)
- RS Stock No.:
- 807-8795
- Mfr. Part No.:
- KA431SMFTF
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Nominal Voltage | 2.5 - 36V | |
| Package Type | SOT-23F | |
| Reference Type | Programmable | |
| Initial Accuracy | ±2.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Voltage | 36 V | |
| Pin Count | 3 | |
| Dimensions | 3 x 1.7 x 1mm | |
| Width | 1.7mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1mm | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Nominal Voltage 2.5 - 36V | ||
Package Type SOT-23F | ||
Reference Type Programmable | ||
Initial Accuracy ±2.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Voltage 36 V | ||
Pin Count 3 | ||
Dimensions 3 x 1.7 x 1mm | ||
Width 1.7mm | ||
Length 3mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1mm | ||
Minimum Operating Temperature -25 °C | ||

