onsemi Programmable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin TO-92, KA431AZBU

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-8786
Mfr. Part No.:
KA431AZBU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Voltage

2.5 - 36V

Package Type

TO-92

Reference Type

Programmable

Initial Accuracy

±1.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Operating Temperature

+85 °C

Length

5.2mm

Height

5.33mm

Width

4.19mm

Minimum Operating Temperature

-25 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy