onsemi Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 8-Pin SOIC, LM431BCMX

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-4683
Mfr. Part No.:
LM431BCMX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Nominal Voltage

2.5 - 36V

Package Type

SOIC

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Minimum Output Voltage

2.5 (Cathode) V

Maximum Output Voltage

36 V

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-25 °C

Length

5mm

Maximum Operating Temperature

+85 °C

Height

1.5mm

Width

4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy