onsemi Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin SOT-23, LM431SBCM32X

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

£0.059

(exc. VAT)

£0.071

(inc. VAT)

RS Stock No.:
806-4046
Mfr. Part No.:
LM431SBCM32X
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Voltage

2.5 - 36V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Minimum Output Voltage

2.5 (Cathode) V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

2.92 x 1.3 x 0.93mm

Length

2.92mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Height

0.93mm

Width

1.3mm