onsemi Programmable Shunt Voltage Reference 2.5 - 36V ±1.0 % 8-Pin MSOP, TL431AIDMR2G
- RS Stock No.:
- 805-8795
- Mfr. Part No.:
- TL431AIDMR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-8795
- Mfr. Part No.:
- TL431AIDMR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Nominal Voltage | 2.5 - 36V | |
| Package Type | MSOP | |
| Reference Type | Programmable | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 100mA | |
| Maximum Output Voltage | 36 V | |
| Pin Count | 8 | |
| Line Regulation | 53 mV | |
| Load Regulation | 25 mV | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 3.1mm | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Nominal Voltage 2.5 - 36V | ||
Package Type MSOP | ||
Reference Type Programmable | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 100mA | ||
Maximum Output Voltage 36 V | ||
Pin Count 8 | ||
Line Regulation 53 mV | ||
Load Regulation 25 mV | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Width 3.1mm | ||
Height 1.1mm | ||
Length 3.1mm | ||
Minimum Operating Temperature -40 °C | ||
