onsemi Fixed Shunt Voltage Reference 1.235V ±1.0 % 3-Pin TO-92, LM285Z-1.2RAG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-1330
Mfr. Part No.:
LM285Z-1.2RAG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Voltage

1.235V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Through Hole

Topology

Shunt

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Length

5.2mm

Width

4.19mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

5.33mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy