Analog Devices Fixed Shunt Voltage Reference 5V ±0.1 % 3-Pin SC-70, ADR5045BKSZ-R2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-3931
Mfr. Part No.:
ADR5045BKSZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Nominal Voltage

5V

Package Type

SC-70

Reference Type

Fixed

Initial Accuracy

±0.1 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Minimum Output Voltage

4.995 V

Maximum Output Voltage

5.005 V

Pin Count

3

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Minimum Operating Temperature

-40 °C

Width

1.35mm

Maximum Operating Temperature

+125 °C

Length

2.2mm

COO (Country of Origin):
MY