Analog Devices Fixed Series Voltage Reference 5V ±0.08 % 5-Pin TSOT, ADR365BUJZ-R2

Stock information currently inaccessible
RS Stock No.:
802-3874
Mfr. Part No.:
ADR365BUJZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Nominal Voltage

5V

Package Type

TSOT

Reference Type

Fixed

Initial Accuracy

±0.08 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

5mA

Maximum Input Voltage

15 V

Minimum Output Voltage

4.996 V

Maximum Output Voltage

5.004 V

Pin Count

5

Line Regulation

0.25 mV/V

Load Regulation

2 mV/mA

Dimensions

2.9 x 1.6 x 0.9mm

Minimum Operating Temperature

-40 °C

Width

1.6mm

Height

0.9mm

Length

2.9mm

Maximum Operating Temperature

+125 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy