Analog Devices Fixed Shunt Voltage Reference 1.25V ±0.12 % 3-Pin SOT-23, ADR1581ARTZ-R2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-3856
Mfr. Part No.:
ADR1581ARTZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Nominal Voltage

1.25V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.12 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Voltage

1.26 V

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Minimum Operating Temperature

-40 °C

Width

1.4mm

Height

1.02mm

Length

3.04mm

Maximum Operating Temperature

+85 °C