Maxim Fixed Series Voltage Reference 4.096V ±0.02 % 8-Pin SOIC, MAX6341CSA+

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
799-7875
Mfr. Part No.:
MAX6341CSA+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Nominal Voltage

4.096V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.02 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

±15mA

Maximum Input Voltage

36 V

Minimum Output Voltage

4.095 V

Maximum Output Voltage

4.097 V

Pin Count

8

Line Regulation

30 ppm/V

Load Regulation

6 ppm/mA

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

5mm

Height

1.5mm

Width

4mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy