Maxim Integrated Fixed Series Voltage Reference 5V ±0.06 % 8-Pin SOIC, MAX6175AASA+

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
799-7831
Mfr. Part No.:
MAX6175AASA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Nominal Voltage

5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.06 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

30mA

Maximum Input Voltage

40 V

Minimum Output Voltage

4.997 V

Maximum Output Voltage

5.003 V

Pin Count

8

Line Regulation

10 ppm/V

Load Regulation

900 ppm/mA

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Minimum Operating Temperature

-40 °C

Width

4mm

Maximum Operating Temperature

+125 °C

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.