Maxim Fixed Series Voltage Reference 1.25V ±2.0 % 8-Pin SOIC, MAX6161AESA+
- RS Stock No.:
- 799-7829
- Mfr. Part No.:
- MAX6161AESA+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 799-7829
- Mfr. Part No.:
- MAX6161AESA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Nominal Voltage | 1.25V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±2.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 5mA | |
| Maximum Input Voltage | 12.6 V | |
| Minimum Output Voltage | 1.248 V | |
| Maximum Output Voltage | 1.252 V | |
| Pin Count | 8 | |
| Line Regulation | 150 μV/V | |
| Load Regulation | 2.5 mV/mA | |
| Dimensions | 5 x 4 x 1.5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 5mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Nominal Voltage 1.25V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±2.0 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 5mA | ||
Maximum Input Voltage 12.6 V | ||
Minimum Output Voltage 1.248 V | ||
Maximum Output Voltage 1.252 V | ||
Pin Count 8 | ||
Line Regulation 150 μV/V | ||
Load Regulation 2.5 mV/mA | ||
Dimensions 5 x 4 x 1.5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Length 5mm | ||
Minimum Operating Temperature -40 °C | ||
