Maxim Fixed Series Voltage Reference 3.3V ±0.06 % 8-Pin SOIC, MAX6143AASA33+
- RS Stock No.:
- 799-7825
- Mfr. Part No.:
- MAX6143AASA33+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-7825
- Mfr. Part No.:
- MAX6143AASA33+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Nominal Voltage | 3.3V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.06 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 30mA | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Voltage | 2.4985 V | |
| Maximum Output Voltage | 2.5015 V | |
| Pin Count | 8 | |
| Line Regulation | 10 ppm/V | |
| Load Regulation | 900 ppm/mA | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Nominal Voltage 3.3V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.06 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 30mA | ||
Maximum Input Voltage 40 V | ||
Minimum Output Voltage 2.4985 V | ||
Maximum Output Voltage 2.5015 V | ||
Pin Count 8 | ||
Line Regulation 10 ppm/V | ||
Load Regulation 900 ppm/mA | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 5mm | ||
The Maxim MAX6143 is a low-noise, high-precision voltage reference. The device features a proprietary temperature coefficient curvature-correction circuit and laser trimmed thin film resistors that result in a very low 3ppm/°C temperature coefficient and excellent ±0.06% initial accuracy. The MAX6143 provides a TEMP output where the output voltage is proportional to die temperature, making the device suitable for a wide variety of temperature-sensing applications.
Low 0.01μA shutdown current
No external capacitors required for stability
Sources up to 30mA output current
No external capacitors required for stability
Sources up to 30mA output current
