Silicon Labs Fixed Series Precision Voltage Reference 2.5V ±0.08 % 3-Pin SOT-23, TS6001AIG325T
- RS Stock No.:
- 787-8184
- Mfr. Part No.:
- TS6001AIG325T
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 787-8184
- Mfr. Part No.:
- TS6001AIG325T
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Nominal Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.08 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 500µA | |
| Maximum Input Voltage | 12.6 V | |
| Minimum Output Voltage | 2.498 V | |
| Maximum Output Voltage | 2.502 V | |
| Pin Count | 3 | |
| Line Regulation | 30 ppm/V | |
| Load Regulation | 320 ppm/mA | |
| Dimensions | 3.04 x 1.4 x 0.94mm | |
| Length | 3.04mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.94mm | |
| Width | 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Nominal Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.08 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 500µA | ||
Maximum Input Voltage 12.6 V | ||
Minimum Output Voltage 2.498 V | ||
Maximum Output Voltage 2.502 V | ||
Pin Count 3 | ||
Line Regulation 30 ppm/V | ||
Load Regulation 320 ppm/mA | ||
Dimensions 3.04 x 1.4 x 0.94mm | ||
Length 3.04mm | ||
Maximum Operating Temperature +85 °C | ||
Height 0.94mm | ||
Width 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
