onsemi Adjustable Shunt Voltage Reference 1.24 - 16V ±0.5 % 3-Pin TO-92, TLV431BLPRAG
- RS Stock No.:
- 786-6608
- Mfr. Part No.:
- TLV431BLPRAG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 786-6608
- Mfr. Part No.:
- TLV431BLPRAG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Voltage | 1.24 - 16V | |
| Package Type | TO-92 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Mounting Type | Through Hole | |
| Topology | Shunt | |
| Maximum Output Current | 20mA | |
| Maximum Input Voltage | 16 V | |
| Minimum Output Voltage | 1.24 V | |
| Maximum Output Voltage | 16 V | |
| Pin Count | 3 | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Width | 4.19mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 5.33mm | |
| Length | 5.2mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Voltage 1.24 - 16V | ||
Package Type TO-92 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Mounting Type Through Hole | ||
Topology Shunt | ||
Maximum Output Current 20mA | ||
Maximum Input Voltage 16 V | ||
Minimum Output Voltage 1.24 V | ||
Maximum Output Voltage 16 V | ||
Pin Count 3 | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Width 4.19mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 5.33mm | ||
Length 5.2mm | ||
