Maxim Fixed Series Voltage Reference 1.25V ±0.4 % 3-Pin SOT-23, MAX6101EUR+T
- RS Stock No.:
- 778-1510
- Mfr. Part No.:
- MAX6101EUR+T
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 778-1510
- Mfr. Part No.:
- MAX6101EUR+T
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Nominal Voltage | 1.25V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.4 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 5mA | |
| Maximum Input Voltage | 12.6 V | |
| Minimum Output Voltage | 1.245 V | |
| Maximum Output Voltage | 1.255 V | |
| Pin Count | 3 | |
| Line Regulation | 90 μV/V | |
| Load Regulation | 0.9 mV/mA, 3 mV/mA | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Height | 1.02mm | |
| Width | 1.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3.04mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Nominal Voltage 1.25V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.4 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 5mA | ||
Maximum Input Voltage 12.6 V | ||
Minimum Output Voltage 1.245 V | ||
Maximum Output Voltage 1.255 V | ||
Pin Count 3 | ||
Line Regulation 90 μV/V | ||
Load Regulation 0.9 mV/mA, 3 mV/mA | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Height 1.02mm | ||
Width 1.4mm | ||
Maximum Operating Temperature +85 °C | ||
Length 3.04mm | ||
Minimum Operating Temperature -40 °C | ||
