Intersil Fixed Series Voltage Reference 2.5V ±0.04 % 3-Pin SOT-23, ISL60002BIH325Z-T7A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
767-3627
Mfr. Part No.:
ISL60002BIH325Z-T7A
Brand:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.04 %

Mounting Type

Surface Mount

Topology

Series

Maximum Input Voltage

5.5 V

Maximum Output Voltage

2.5 V

Pin Count

3

Line Regulation

250 μV/V

Load Regulation

150 μV/mA

Dimensions

2.92 x 1.3 x 0.91mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Height

0.91mm

Maximum Operating Temperature

+85 °C

Length

2.92mm

COO (Country of Origin):
TH