Analog Devices Fixed Series Voltage Reference 5V ±0.1 % 6-Pin SOT-23, ADR3450ARJZ-R2
- RS Stock No.:
- 764-8757
- Mfr. Part No.:
- ADR3450ARJZ-R2
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 764-8757
- Mfr. Part No.:
- ADR3450ARJZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 5V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.1 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 10mA | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Output Voltage | 4.995 V | |
| Maximum Output Voltage | 5.005 V | |
| Pin Count | 6 | |
| Line Regulation | 120 ppm/V | |
| Load Regulation | 50 ppm/mA | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Height | 1.3mm | |
| Width | 1.7mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 5V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 10mA | ||
Maximum Input Voltage 5.5 V | ||
Minimum Output Voltage 4.995 V | ||
Maximum Output Voltage 5.005 V | ||
Pin Count 6 | ||
Line Regulation 120 ppm/V | ||
Load Regulation 50 ppm/mA | ||
Dimensions 3 x 1.7 x 1.3mm | ||
Height 1.3mm | ||
Width 1.7mm | ||
Maximum Operating Temperature +125 °C | ||
Length 3mm | ||
Minimum Operating Temperature -40 °C | ||
