Analog Devices Voltage Reference 16-Pin SSOP, LTC2901-1CGN#PBF
- RS Stock No.:
- 761-9367
- Mfr. Part No.:
- LTC2901-1CGN#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 761-9367
- Mfr. Part No.:
- LTC2901-1CGN#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Dimensions | 4.978 x 3.988 x 1.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Dimensions 4.978 x 3.988 x 1.5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
