Analog Devices Fixed Series/Shunt Voltage Reference 10V ±0.05 % 8-Pin SOIC, LT1236BCS8-10#PBF
- RS Stock No.:
- 761-8197
- Mfr. Part No.:
- LT1236BCS8-10#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-8197
- Mfr. Part No.:
- LT1236BCS8-10#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 10V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.05 % | |
| Mounting Type | Surface Mount | |
| Topology | Series/Shunt | |
| Maximum Output Current | 10mA | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Voltage | 9.99 V | |
| Maximum Output Voltage | 10.01 V | |
| Pin Count | 8 | |
| Line Regulation | 4 ppm/V | |
| Load Regulation | 40 ppm/V, 150 ppm/V | |
| Dimensions | 5.004 x 3.988 x 1.498mm | |
| Height | 1.498mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 3.988mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 10V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.05 % | ||
Mounting Type Surface Mount | ||
Topology Series/Shunt | ||
Maximum Output Current 10mA | ||
Maximum Input Voltage 40 V | ||
Minimum Output Voltage 9.99 V | ||
Maximum Output Voltage 10.01 V | ||
Pin Count 8 | ||
Line Regulation 4 ppm/V | ||
Load Regulation 40 ppm/V, 150 ppm/V | ||
Dimensions 5.004 x 3.988 x 1.498mm | ||
Height 1.498mm | ||
Length 5mm | ||
Maximum Operating Temperature +70 °C | ||
Width 3.988mm | ||
Minimum Operating Temperature 0 °C | ||
