Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 30V ±1.5 % 5-Pin SOT-23, LMV431CM5/NOPB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-6365
Mfr. Part No.:
LMV431CM5/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

1.24 - 30V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Minimum Output Voltage

1.21 V

Maximum Output Voltage

1.27 V

Pin Count

5

Dimensions

2.92 x 1.6 x 1.02mm

Maximum Operating Temperature

+70 °C

Height

1.02mm

Width

1.6mm

Minimum Operating Temperature

0 °C

Length

2.92mm