Texas Instruments Fixed Shunt Voltage Reference 5V ±1.0 % 5-Pin SOT-23, LM3411M5-5.0/NOPB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-5769
Mfr. Part No.:
LM3411M5-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Input Voltage

20 V

Maximum Output Voltage

5 V

Pin Count

5

Dimensions

2.92 x 1.6 x 1.02mm

Height

1.02mm

Length

2.92mm

Width

1.6mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy