Texas Instruments Adjustable Shunt Voltage Reference 1.212 - 10V ±0.5 % 3-Pin SOT-23, LM4051CIM3-ADJ/NOPB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-5132
Mfr. Part No.:
LM4051CIM3-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

1.212 - 10V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

12mA

Minimum Output Voltage

1.24 V

Maximum Output Voltage

10 V

Pin Count

3

Dimensions

2.92 x 1.3 x 0.93mm

Height

0.93mm

Width

1.3mm

Length

2.92mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C