Texas Instruments Fixed Shunt Voltage Reference 4.096V ±0.1 % 3-Pin SOT-23, LM4050CIM3-4.1/NOPB
- RS Stock No.:
- 761-5126
- Mfr. Part No.:
- LM4050CIM3-4.1/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 761-5126
- Mfr. Part No.:
- LM4050CIM3-4.1/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 4.096V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.1 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 15mA | |
| Maximum Output Voltage | 4.1 V | |
| Pin Count | 3 | |
| Dimensions | 2.92 x 1.3 x 0.93mm | |
| Height | 0.93mm | |
| Length | 2.92mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 4.096V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 15mA | ||
Maximum Output Voltage 4.1 V | ||
Pin Count 3 | ||
Dimensions 2.92 x 1.3 x 0.93mm | ||
Height 0.93mm | ||
Length 2.92mm | ||
Maximum Operating Temperature +85 °C | ||
Width 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
