Analog Devices Fixed Series Voltage Reference 10V ±0.02 % 16-Pin CERDIP, AD688BQ
- RS Stock No.:
- 758-9721
- Mfr. Part No.:
- AD688BQ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 758-9721
- Mfr. Part No.:
- AD688BQ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 10V | |
| Package Type | CERDIP | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.02 % | |
| Mounting Type | Through Hole | |
| Topology | Series | |
| Maximum Output Current | 10mA | |
| Maximum Input Voltage | 36 V | |
| Maximum Output Voltage | 10 V | |
| Pin Count | 16 | |
| Line Regulation | ±200 μV/V | |
| Load Regulation | ±200 μV/mA | |
| Dimensions | 21.34 x 7.87 x 3.56mm | |
| Height | 3.56mm | |
| Width | 7.87mm | |
| Length | 21.34mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 10V | ||
Package Type CERDIP | ||
Reference Type Fixed | ||
Initial Accuracy ±0.02 % | ||
Mounting Type Through Hole | ||
Topology Series | ||
Maximum Output Current 10mA | ||
Maximum Input Voltage 36 V | ||
Maximum Output Voltage 10 V | ||
Pin Count 16 | ||
Line Regulation ±200 μV/V | ||
Load Regulation ±200 μV/mA | ||
Dimensions 21.34 x 7.87 x 3.56mm | ||
Height 3.56mm | ||
Width 7.87mm | ||
Length 21.34mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
