Diodes Inc Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 3-Pin SOT-23, TL432BSA-7
- RS Stock No.:
- 738-5351
- Mfr. Part No.:
- TL432BSA-7
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 tape of 25 units)*
£5.375
(exc. VAT)
£6.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 125 | £0.215 | £5.38 |
| 150 - 725 | £0.178 | £4.45 |
| 750 - 1475 | £0.142 | £3.55 |
| 1500 + | £0.106 | £2.65 |
*price indicative
- RS Stock No.:
- 738-5351
- Mfr. Part No.:
- TL432BSA-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Voltage | 2.5 - 36V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 100mA | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Voltage | 2.5 V | |
| Maximum Output Voltage | 36 V | |
| Pin Count | 3 | |
| Dimensions | 3 x 1.4 x 1mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.4mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Voltage 2.5 - 36V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 100mA | ||
Maximum Input Voltage 40 V | ||
Minimum Output Voltage 2.5 V | ||
Maximum Output Voltage 36 V | ||
Pin Count 3 | ||
Dimensions 3 x 1.4 x 1mm | ||
Length 3mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.4mm | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
