Maxim Fixed Series Voltage Reference 5V ±0.1 % 8-Pin SOIC, MAX6220ASA-5.0+
- RS Stock No.:
- 732-9755
- Mfr. Part No.:
- MAX6220ASA-5.0+
- Brand:
- Maxim
Bulk discount available
Subtotal (1 unit)*
£3.75
(exc. VAT)
£4.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £3.75 |
| 5 - 24 | £2.43 |
| 25 - 49 | £2.37 |
| 50 - 74 | £2.31 |
| 75 + | £2.25 |
*price indicative
- RS Stock No.:
- 732-9755
- Mfr. Part No.:
- MAX6220ASA-5.0+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Nominal Voltage | 5V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.1 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 15mA | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Voltage | 5 V | |
| Maximum Output Voltage | 5.01 V | |
| Pin Count | 8 | |
| Line Regulation | 45 ppm/V | |
| Load Regulation | 15 ppm/mA | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Nominal Voltage 5V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 15mA | ||
Maximum Input Voltage 40 V | ||
Minimum Output Voltage 5 V | ||
Maximum Output Voltage 5.01 V | ||
Pin Count 8 | ||
Line Regulation 45 ppm/V | ||
Load Regulation 15 ppm/mA | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
