Maxim Integrated Fixed Series Voltage Reference 2.5V ±0.1 % 8-Pin SOIC, MAX6173BASA+
- RS Stock No.:
- 732-8049
- Mfr. Part No.:
- MAX6173BASA+
- Brand:
- Maxim Integrated
Subtotal (1 unit)*
£1.98
(exc. VAT)
£2.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.98 |
*price indicative
- RS Stock No.:
- 732-8049
- Mfr. Part No.:
- MAX6173BASA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Nominal Voltage | 2.5V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.1 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 30mA | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Voltage | 2.5 V | |
| Maximum Output Voltage | 2.5 V | |
| Pin Count | 8 | |
| Line Regulation | 10 ppm/V | |
| Load Regulation | 900 ppm/mA | |
| Dimensions | 5 x 4 x 1.5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Nominal Voltage 2.5V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 30mA | ||
Maximum Input Voltage 40 V | ||
Minimum Output Voltage 2.5 V | ||
Maximum Output Voltage 2.5 V | ||
Pin Count 8 | ||
Line Regulation 10 ppm/V | ||
Load Regulation 900 ppm/mA | ||
Dimensions 5 x 4 x 1.5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
