Maxim Fixed Series Voltage Reference 1.247V ±0.2 % 3-Pin SOT-23, MAX6012AEUR+T
- RS Stock No.:
- 732-8018
- Mfr. Part No.:
- MAX6012AEUR+T
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 732-8018
- Mfr. Part No.:
- MAX6012AEUR+T
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Nominal Voltage | 1.247V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 500µA | |
| Maximum Input Voltage | 12.6 V | |
| Minimum Output Voltage | 1.24 V | |
| Maximum Output Voltage | 1.25 V | |
| Pin Count | 3 | |
| Line Regulation | 80 μV/V | |
| Load Regulation | 0.6 μV/μA | |
| Dimensions | 3.048 x 1.397 x 1.067mm | |
| Height | 1.067mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3.05mm | |
| Width | 1.397mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Nominal Voltage 1.247V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 500µA | ||
Maximum Input Voltage 12.6 V | ||
Minimum Output Voltage 1.24 V | ||
Maximum Output Voltage 1.25 V | ||
Pin Count 3 | ||
Line Regulation 80 μV/V | ||
Load Regulation 0.6 μV/μA | ||
Dimensions 3.048 x 1.397 x 1.067mm | ||
Height 1.067mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 3.05mm | ||
Width 1.397mm | ||
