Maxim Integrated Fixed Series Voltage Reference 3V ±0.4 % 3-Pin SOT-23, MAX6103EUR+T
- RS Stock No.:
- 732-8015
- Mfr. Part No.:
- MAX6103EUR+T
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 732-8015
- Mfr. Part No.:
- MAX6103EUR+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Nominal Voltage | 3V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.4 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 5mA | |
| Maximum Input Voltage | 12.6 V | |
| Minimum Output Voltage | 2.99 V | |
| Maximum Output Voltage | 3.01 V | |
| Pin Count | 3 | |
| Line Regulation | 400 μV/V | |
| Load Regulation | 6 mV/mA | |
| Dimensions | 3.048 x 1.397 x 1.067mm | |
| Height | 1.067mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3.05mm | |
| Width | 1.397mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Nominal Voltage 3V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.4 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 5mA | ||
Maximum Input Voltage 12.6 V | ||
Minimum Output Voltage 2.99 V | ||
Maximum Output Voltage 3.01 V | ||
Pin Count 3 | ||
Line Regulation 400 μV/V | ||
Load Regulation 6 mV/mA | ||
Dimensions 3.048 x 1.397 x 1.067mm | ||
Height 1.067mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 3.05mm | ||
Width 1.397mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
