Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 8-Pin SOP, TL431CPSR
- RS Stock No.:
- 709-8925
- Mfr. Part No.:
- TL431CPSR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 709-8925
- Mfr. Part No.:
- TL431CPSR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.5 - 36V | |
| Package Type | SOP | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 100mA | |
| Maximum Input Voltage | 37 V | |
| Minimum Output Voltage | 2.5 V | |
| Maximum Output Voltage | 36 V | |
| Pin Count | 8 | |
| Dimensions | 6.2 x 5.3 x 1.95mm | |
| Minimum Operating Temperature | 0 °C | |
| Length | 6.2mm | |
| Height | 1.95mm | |
| Width | 5.3mm | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.5 - 36V | ||
Package Type SOP | ||
Reference Type Adjustable | ||
Initial Accuracy ±2.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 100mA | ||
Maximum Input Voltage 37 V | ||
Minimum Output Voltage 2.5 V | ||
Maximum Output Voltage 36 V | ||
Pin Count 8 | ||
Dimensions 6.2 x 5.3 x 1.95mm | ||
Minimum Operating Temperature 0 °C | ||
Length 6.2mm | ||
Height 1.95mm | ||
Width 5.3mm | ||
Maximum Operating Temperature +70 °C | ||
