Analog Devices Fixed Series Voltage Reference 4.096V ±0.05 % 8-Pin TSSOP, REF198GRUZ
- RS Stock No.:
- 709-8574
- Mfr. Part No.:
- REF198GRUZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 709-8574
- Mfr. Part No.:
- REF198GRUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 4.096V | |
| Package Type | TSSOP | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.05 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 30mA | |
| Maximum Input Voltage | 18 V | |
| Minimum Output Voltage | 4.086 V | |
| Maximum Output Voltage | 4.106 V | |
| Pin Count | 8 | |
| Line Regulation | 8 ppm/V | |
| Load Regulation | 8 ppm/mA | |
| Dimensions | 3 x 4.4 x 1.05mm | |
| Width | 4.4mm | |
| Height | 1.05mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 4.096V | ||
Package Type TSSOP | ||
Reference Type Fixed | ||
Initial Accuracy ±0.05 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 30mA | ||
Maximum Input Voltage 18 V | ||
Minimum Output Voltage 4.086 V | ||
Maximum Output Voltage 4.106 V | ||
Pin Count 8 | ||
Line Regulation 8 ppm/V | ||
Load Regulation 8 ppm/mA | ||
Dimensions 3 x 4.4 x 1.05mm | ||
Width 4.4mm | ||
Height 1.05mm | ||
Length 3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
