Analog Devices Fixed Series Voltage Reference ±0.04 % 8-Pin SOIC, ADR434BRZ
- RS Stock No.:
- 709-8180
- Mfr. Part No.:
- ADR434BRZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 709-8180
- Mfr. Part No.:
- ADR434BRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Reference Type | Fixed | |
| Topology | Series | |
| Product Type | Voltage Reference | |
| Initial Accuracy | ±0.04 % | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Line Regulation | 20 ppm/V | |
| Load Regulation | 15 ppm/mA | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | 40 °C | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Reference Type Fixed | ||
Topology Series | ||
Product Type Voltage Reference | ||
Initial Accuracy ±0.04 % | ||
Pin Count 8 | ||
Package Type SOIC | ||
Height 1.5 mm | ||
Length 5 mm | ||
Line Regulation 20 ppm/V | ||
Load Regulation 15 ppm/mA | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature 40 °C | ||
Width 4 mm | ||
Voltage Reference, 3.0V to 4.5V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
