Analog Devices Fixed Series Voltage Reference 5V ±0.1 % 8-Pin PDIP, AD586KNZ
- RS Stock No.:
- 709-6001
- Mfr. Part No.:
- AD586KNZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 709-6001
- Mfr. Part No.:
- AD586KNZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 5V | |
| Package Type | PDIP | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.1 % | |
| Mounting Type | Through Hole | |
| Topology | Series | |
| Maximum Output Current | 10mA | |
| Maximum Input Voltage | 36 V | |
| Minimum Output Voltage | 4.995 V | |
| Maximum Output Voltage | 5.005 V | |
| Pin Count | 8 | |
| Line Regulation | 100 μV/V | |
| Load Regulation | 400 μV/mA | |
| Dimensions | 9.27 x 7.24 x 3.43mm | |
| Length | 9.27mm | |
| Width | 7.24mm | |
| Height | 3.43mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 5V | ||
Package Type PDIP | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Mounting Type Through Hole | ||
Topology Series | ||
Maximum Output Current 10mA | ||
Maximum Input Voltage 36 V | ||
Minimum Output Voltage 4.995 V | ||
Maximum Output Voltage 5.005 V | ||
Pin Count 8 | ||
Line Regulation 100 μV/V | ||
Load Regulation 400 μV/mA | ||
Dimensions 9.27 x 7.24 x 3.43mm | ||
Length 9.27mm | ||
Width 7.24mm | ||
Height 3.43mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
