Analog Devices Fixed Series Voltage Reference 2.5V ±0.4 % 3-Pin TO-52, AD580KH
- RS Stock No.:
- 709-2885
- Mfr. Part No.:
- AD580KH
- Brand:
- Analog Devices
Subtotal (1 unit)*
£12.13
(exc. VAT)
£14.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £12.13 |
*price indicative
- RS Stock No.:
- 709-2885
- Mfr. Part No.:
- AD580KH
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 2.5V | |
| Package Type | TO-52 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.4 % | |
| Mounting Type | Through Hole | |
| Topology | Series | |
| Maximum Input Voltage | 40 V | |
| Pin Count | 3 | |
| Line Regulation | 4 mV | |
| Load Regulation | 10 mV | |
| Dimensions | 5.84 x 5.84 x 3.81mm | |
| Length | 5.84mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 5.84mm | |
| Height | 3.81mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 2.5V | ||
Package Type TO-52 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.4 % | ||
Mounting Type Through Hole | ||
Topology Series | ||
Maximum Input Voltage 40 V | ||
Pin Count 3 | ||
Line Regulation 4 mV | ||
Load Regulation 10 mV | ||
Dimensions 5.84 x 5.84 x 3.81mm | ||
Length 5.84mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 5.84mm | ||
Height 3.81mm | ||
Non Compliant
