Analog Devices Fixed Series Voltage Reference 4.096V ±0.1 % 5-Pin TSOT, ADR364BUJZ-R2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
709-1810
Mfr. Part No.:
ADR364BUJZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Nominal Voltage

4.096V

Package Type

TSOT

Reference Type

Fixed

Initial Accuracy

±0.1 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

5mA

Maximum Input Voltage

18 V

Minimum Output Voltage

4.092 V

Maximum Output Voltage

4.1 V

Pin Count

5

Line Regulation

0.205 mV/V

Load Regulation

1.75 mV/mA

Dimensions

2.9 x 1.6 x 0.9mm

Width

1.6mm

Height

0.9mm

Minimum Operating Temperature

-40 °C

Length

2.9mm

Maximum Operating Temperature

+125 °C