Analog Devices Fixed Series Voltage Reference 1.2V ±0.4 % 3-Pin SC-70, ADR280AKSZ-R2
- RS Stock No.:
- 709-1791
- Mfr. Part No.:
- ADR280AKSZ-R2
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-1791
- Mfr. Part No.:
- ADR280AKSZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 1.2V | |
| Package Type | SC-70 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.4 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 100µA | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Output Voltage | 1.2 V | |
| Maximum Output Voltage | 1.21 V | |
| Pin Count | 3 | |
| Line Regulation | 12 ppm/V | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 1.2V | ||
Package Type SC-70 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.4 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 100µA | ||
Maximum Input Voltage 5.5 V | ||
Minimum Output Voltage 1.2 V | ||
Maximum Output Voltage 1.21 V | ||
Pin Count 3 | ||
Line Regulation 12 ppm/V | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Width 1.35mm | ||
Height 1mm | ||
Length 2.2mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
