Analog Devices Fixed Series Voltage Reference 10V ±0.3 % 3-Pin TO-5, AD581SH
- RS Stock No.:
- 708-9491
- Mfr. Part No.:
- AD581SH
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 708-9491
- Mfr. Part No.:
- AD581SH
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 10V | |
| Package Type | TO-5 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.3 % | |
| Mounting Type | Through Hole | |
| Topology | Series | |
| Maximum Output Current | 10mA | |
| Maximum Input Voltage | 40 V | |
| Pin Count | 3 | |
| Line Regulation | 0.005 %/V | |
| Load Regulation | 500 μV/mA | |
| Dimensions | 9.4 x 9.4 x 4.7mm | |
| Width | 9.4mm | |
| Height | 4.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 9.4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 10V | ||
Package Type TO-5 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.3 % | ||
Mounting Type Through Hole | ||
Topology Series | ||
Maximum Output Current 10mA | ||
Maximum Input Voltage 40 V | ||
Pin Count 3 | ||
Line Regulation 0.005 %/V | ||
Load Regulation 500 μV/mA | ||
Dimensions 9.4 x 9.4 x 4.7mm | ||
Width 9.4mm | ||
Height 4.7mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 9.4mm | ||
