Analog Devices Fixed Series Voltage Reference 3.3V ±0.25 % 5-Pin TSOT, ADR366AUJZ-R2
- RS Stock No.:
- 708-9388
- Mfr. Part No.:
- ADR366AUJZ-R2
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
£3.02
(exc. VAT)
£3.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £3.02 |
| 5 - 12 | £2.71 |
| 13 - 62 | £2.41 |
| 63 - 125 | £2.10 |
| 126 + | £1.80 |
*price indicative
- RS Stock No.:
- 708-9388
- Mfr. Part No.:
- ADR366AUJZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 3.3V | |
| Package Type | TSOT | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.25 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 5mA | |
| Maximum Input Voltage | 18 V | |
| Minimum Output Voltage | 3.292 V | |
| Maximum Output Voltage | 3.3 V | |
| Pin Count | 5 | |
| Line Regulation | 0.165 mV/V | |
| Load Regulation | 1.35 mV/mA | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Length | 2.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 3.3V | ||
Package Type TSOT | ||
Reference Type Fixed | ||
Initial Accuracy ±0.25 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 5mA | ||
Maximum Input Voltage 18 V | ||
Minimum Output Voltage 3.292 V | ||
Maximum Output Voltage 3.3 V | ||
Pin Count 5 | ||
Line Regulation 0.165 mV/V | ||
Load Regulation 1.35 mV/mA | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Length 2.9mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.9mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.6mm | ||
