Texas Instruments Fixed Series Voltage Reference 2.5V 3-Pin TO-92, TLE2425ILP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-9833
Mfr. Part No.:
TLE2425ILP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.5V

Package Type

TO-92

Reference Type

Fixed

Mounting Type

Through Hole

Topology

Series

Maximum Output Current

80mA

Maximum Input Voltage

40 V

Minimum Output Voltage

2.47 V

Maximum Output Voltage

2.53 V

Pin Count

3

Dimensions

4.83 x 3.43 x 3.68mm

Minimum Operating Temperature

-40 °C

Width

3.43mm

Height

3.68mm

Length

4.83mm

Maximum Operating Temperature

+85 °C