Texas Instruments Fixed Shunt Voltage Reference 2.49V ±1.0 % 8-Pin SOIC, LM336BDG4-2-5

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-9672
Mfr. Part No.:
LM336BDG4-2-5
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.49V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

10mA

Minimum Output Voltage

2.44 V

Maximum Output Voltage

2.54 V

Pin Count

8

Load Regulation

10 mV

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

3.91mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy