Texas Instruments Fixed Shunt Voltage Reference 2.49V ±1.0 % 8-Pin SOIC, LM236DG4-2-5
- RS Stock No.:
- 661-9666
- Mfr. Part No.:
- LM236DG4-2-5
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-9666
- Mfr. Part No.:
- LM236DG4-2-5
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.49V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 10mA | |
| Minimum Output Voltage | 2.44 V | |
| Maximum Output Voltage | 2.54 V | |
| Pin Count | 8 | |
| Load Regulation | 6 mV | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 3.91mm | |
| Minimum Operating Temperature | -25 °C | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.49V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 10mA | ||
Minimum Output Voltage 2.44 V | ||
Maximum Output Voltage 2.54 V | ||
Pin Count 8 | ||
Load Regulation 6 mV | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Operating Temperature +85 °C | ||
Width 3.91mm | ||
Minimum Operating Temperature -25 °C | ||
Length 4.9mm | ||
Height 1.58mm | ||
