Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 6V ±1.0 % 5-Pin SOT-23, TLV431ACDBVT
- RS Stock No.:
- 661-9593
- Mfr. Part No.:
- TLV431ACDBVT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-9593
- Mfr. Part No.:
- TLV431ACDBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 1.24 - 6V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 15mA | |
| Minimum Output Voltage | 1.24 V | |
| Maximum Output Voltage | 6 V | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Maximum Operating Temperature | +70 °C | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 1.24 - 6V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 15mA | ||
Minimum Output Voltage 1.24 V | ||
Maximum Output Voltage 6 V | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Operating Temperature +70 °C | ||
Length 2.9mm | ||
Height 1.15mm | ||
Minimum Operating Temperature 0 °C | ||
Width 1.6mm | ||
